The Onsemi NB6VQ572MMNR4G is a high-speed clock buffer with a maximum frequency of 5GHz and a supply voltage range of 1.71V to 2.625V. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 140mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| RoHS | Compliant |