
Differential input clock/data fanout buffer with 7 GHz / 10 Gbps maximum frequency and data rate. Features selectable input equalizer, 1:4 CML fanout, and 1.8 V / 2.5 V output levels. Operates from a 2.375 V to 2.625 V supply voltage with a nominal 2.5 V. Surface mountable in a 3x3 mm QFN package, this halogen-free, lead-free component offers a 150 ps propagation delay and 0.225 ns turn-on delay.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Duty Cycle | 60% |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ps |
| Quiescent Current | 135mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Current | 75mA |
| Supply Voltage-Nom | 2.6V |
| Turn-On Delay Time | 0.225ns |
| Width | 3mm |
| RoHS | Compliant |
