The Onsemi NB7L1008MMNTWG is a single clock buffer IC with a package type of QFN and a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is designed for use with LVTTL input signals. The device has a maximum operating frequency of 8GHz and a propagation delay of 0.78ns. It is RoHS compliant and lead free, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB7L1008MMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 0.78ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L1008MMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.