The GigaComm clock buffer is a single circuit IC with a CML input, operating at frequencies up to 7GHz. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a QFN package and is lead free and RoHS compliant. It is suitable for use in surface mount applications.
Onsemi NB7L1008MNG technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L1008MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.