The Onsemi NB7L1008MNTXG is a high-speed clock buffer IC with a maximum operating frequency of 7GHz and a supply voltage range of 2.375V to 3.6V. It is packaged in a QFN package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the GigaComm series and is available in quantities of 1000 units per reel.
Onsemi NB7L1008MNTXG technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L1008MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.