Sign in to ask questions about the Onsemi NB7L111MMN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L111MMN technical specifications.
| Package/Case | QFN |
| Data Rate | 6Gbps |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB7L111MMN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.