
Differential Clock/Data Driver, 2:1:10 configuration, supporting data rates up to 6.125 Gbps and frequencies to 5.5 GHz. Features CML outputs, operating from 2.375V to 3.465V with a typical 2.5V supply. This surface mount component is housed in an 8x8mm QFN package, offering 10 outputs with a propagation delay of 0.39ns. It is RoHS compliant and halogen-free, supplied in a 260-piece tray.
Onsemi NB7L111MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 6.125Gbps |
| Frequency | 5.5GHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Current | 290mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 0.39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Turn-On Delay Time | 0.39ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L111MMNG to view detailed technical specifications.
No datasheet is available for this part.
