Onsemi NB7L111MMNR2 technical specifications.
| Package/Case | QFN |
| Data Rate | 6Gbps |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB7L111MMNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.