2-channel, 4-output clock/data fanout buffer and translator supporting 2.5V/3.3V operation. Features CML outputs with internal termination, achieving a maximum operating frequency of 8GHz and a data rate of 12Gbps. Input accepts LVTTL logic levels, with a propagation delay of 0.15ns. Packaged in a 16-pin QFN (3x3mm) for surface mounting, this RoHS and Halogen Free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Buffer, Translator |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 8GHz |
| Output Current | 25mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB7L11M |
| Turn-On Delay Time | 0.15ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NB7L11MMNG
Onsemi product discontinuance notice for specific high-speed clock and data devices due to the closure of the IBM 5HP wafer technology process.
Product discontinuance notice for several onsemi clock and data management devices due to the closure of the IBM 5HP wafer process.