
The Onsemi NB7L14MMNG is a 4-channel clock buffer with a maximum operating frequency of 8GHz and a maximum supply voltage of 3.465V. It features LVTTL input and is packaged in a QFN EP package. The device is lead free and RoHS compliant, with a nominal supply current of 140mA. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 8GHz |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7L14M |
| Turn-On Delay Time | 0.15ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NB7L14MMNG
Onsemi product discontinuance notice for specific high-speed clock and data devices due to the closure of the IBM 5HP wafer technology process.
Product discontinuance notice for several onsemi clock and data management devices due to the closure of the IBM 5HP wafer process.
