Sign in to ask questions about the Onsemi NB7L14MN1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L14MN1G technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 105mA |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L14MN1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
