The NB7L14MN1TWG is an industrial-grade clock driver IC from Onsemi with a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates within a temperature range of -40 to 85 degrees Celsius and features a propagation delay of 0.2ns. The device is packaged in a 16-pin HVQCCN package and is designed for use in high-speed clocking applications. It is a single-function device with a maximum frequency of 7000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB7L14MN1TWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB7 |
| Propagation Delay (tpd) | 0.2 |
| fmax-Min | 7000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB7L14MN1TWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NB7L14MN1TWG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.