Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB7L14MN1TXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 165ps |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L14MN1TXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
