
High-performance clock buffer and driver, supporting up to 8GHz operating frequency and 12Gbps data rates. Features a 1:4 differential output configuration with LVPECL signaling. Operates from 2.375V to 3.6V supply voltage, with a typical quiescent current of 105mA. Packaged in a 3x3mm QFN with 0.5mm pitch, this surface-mount component offers a propagation delay of 0.2ns and a duty cycle of 55%. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NB7L14MNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L14MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 12Gbps |
| Duty Cycle | 55% |
| Frequency | 8GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Duty Cycle | 55% |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 8GHz |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 105mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Turn-On Delay Time | 0.2ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L14MNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
