
The Onsemi NB7L216MNR2 is a receiver IC packaged in a QFN-16 surface mount package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and contains lead. It is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB7L216MNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB7L216MNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
