
The Onsemi NB7L32MMNG is a surface mount clock buffer with a maximum operating frequency of 14GHz and a maximum supply voltage of 3.465V. It has a minimum supply voltage of 2.375V and a propagation delay of 0.2ns. The device is packaged in a QFN EP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 0.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7L32M |
| Turn-On Delay Time | 0.2ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NB7L32MMNG
Onsemi product discontinuance notice PD22809X regarding parts affected by the IBM 5HP process closure. Last time buy date was March 4, 2020.
