
Differential clock buffer and data fanout buffer with a 4:1 input multiplexer. Supports data rates up to 11Gbps and frequencies up to 8GHz. Features two LVPECL outputs and operates from a 2.5V or 3.3V supply. Packaged in a 32-pin QFN (5x5mm) for surface mounting, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Onsemi NB7L572MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 11Gbps |
| Frequency | 8GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L572MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
