
High-performance 6-output LVPECL clock driver with multiplexer functionality. Supports a wide range of input logic levels including CML, LVCMOS, LVDS, LVPECL, and LVTTL, with a maximum input frequency of 7000 MHz. Operates from a 2.375V to 3.6V supply voltage and functions across an industrial temperature range of -40°C to 85°C. Features a compact 5x5mm QFN EP package with 32 pins and a 0.5mm pin pitch, designed for surface mount applications.
Onsemi NB7L585MNG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 6 |
| Output Logic Level | LVPECL |
| Input Logic Level | CML|LVCMOS|LVDS|LVPECL|LVTTL |
| Maximum Input Frequency | 7000(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NB7L585MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.