
The Onsemi NB7L585MNTWG is a single-circuit clock buffer IC with a data rate of 10Gbps and a maximum frequency of 5GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.6V. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Onsemi NB7L585MNTWG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 225mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L585MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
