
High-performance clock driver featuring RSECL output logic and supporting CML, LVCMOS, LVDS, LVPECL, and LVTTL input logic levels. This clock multiplexer offers 6 outputs per chip and operates with a maximum input frequency of 7000 MHz. The component is housed in a 32-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) surface mount package, measuring 5x5x0.95mm with a 0.5mm pin pitch. It operates within a supply voltage range of 2.375V to 3.6V and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB7L585RMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220 |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 6 |
| Output Logic Level | RSECL |
| Input Logic Level | CML|LVCMOS|LVDS|LVPECL|LVTTL |
| Maximum Input Frequency | 7000(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NB7L585RMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.