
2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, with CML Outputs Clock / Data Buffer / Translator, QFN16, 3x3, 0.5P, 123-TUBE
Sign in to ask questions about the Onsemi NB7L72MMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L72MMNG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L72MMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
