This dual industrial logic circuit from Onsemi features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a QFN-16 and has a width and length of 3mm. The supply voltage ranges from 2.375V to 3.465V. It is a specialty logic IC with 2 functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 7L |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |