Sign in to ask questions about the Onsemi NB7L86MMN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L86MMN technical specifications.
| Package/Case | QFN |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.12ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB7L86MMN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
