
Differential clock/data smart gate IC, operating at 2.5V or 3.3V, supports up to 12 Gb/s data rates with CML output and internal termination. Features include a 3x3mm QFN package, 0.95mm height, and surface mount capability. This logic IC offers a propagation delay of 0.12ns and a turn-on delay of 120ps, with output currents of +/-25mA. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NB7L86MMNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 120ps |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
