Sign in to ask questions about the Onsemi NB7L86MMNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7L86MMNR2 technical specifications.
| Package/Case | QFN |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB7L86MMNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
