2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination, QFN16, 3x3, 0.5P, 3000-REEL
Onsemi NB7L86MMNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| RoHS | Compliant |
No datasheet is available for this part.
