Differential clock buffer and driver featuring a 4:1 input multiplexer and an integrated input equalizer. Operates with supply voltages from 2.375V to 3.6V, supporting 2.5V and 3.3V logic. Delivers a maximum frequency of 7GHz with a propagation delay of 160ps. This surface mount component, housed in a 5x5mm QFN package, provides a 1:2 LVPECL clock fanout. It is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ps |
| Quiescent Current | 125mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7LQ572 |
| Supply Current | 100mA |
| Width | 5mm |
| RoHS | Compliant |
