
This clock buffer from Onsemi operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device features a maximum frequency of 7GHz and a propagation delay of 160ps. It is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NB7LQ572MNR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB7LQ572MNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ps |
| Quiescent Current | 125mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7LQ572MNR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.