The NB7N017MMNG is a single logic gate with a package type of QFN EP and a surface mount configuration. It operates at a nominal supply voltage of 3.465V and has a maximum operating frequency of 3.5GHz. The device is designed to function within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is lead free. The gate is available in a tray packaging format with 260 units per package.
Onsemi NB7N017MMNG technical specifications.
| Package/Case | QFN EP |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7N017M |
| Supply Voltage-Nom | 3.465V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
No datasheet is available for this part.
