
This 1-channel counter IC operates at frequencies up to 3.5GHz and is compatible with LVTTL input signals. It is packaged in a QFN package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Onsemi NB7N017MMNR2G technical specifications.
| Package/Case | QFN |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | NB7N017M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7N017MMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
