
10 GHz clock divider IC with two CML outputs, designed for surface mount applications. Features a 1.71V to 2.625V supply voltage range and operates from -40°C to 85°C. This component offers a maximum frequency of 10 GHz and a propagation delay of 0.275ns. Packaged in a 3x3mm QFN with 0.5mm pitch, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NB7V32MMNHTBG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 0.275ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7V32MMNHTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
