
Differential D Flip Flop with CML outputs, operating from 1.71V to 3V. Features negative and positive edge triggering, non-inverting polarity, and a single bit logic function. This surface mount component offers a propagation delay of 200ps and a turn-on delay time of 300ps. Packaged in a 3x3mm QFN EP with 0.5mm pitch, it is halogen and lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi NB7V52MMNHTBG technical specifications.
| Package/Case | QFN EP |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Halogen Free | Halogen Free |
| Height | 0.87mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7V52MMNHTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
