
High-speed D flip-flop with 12GHz frequency, designed for differential inputs and CML outputs. This single-bit, single-circuit IC operates from 1.71V to 2.625V, featuring negative and positive edge triggering. It offers a propagation delay of 0.35ns and a turn-on delay of 0.6ns, with output currents of ±34mA. Packaged in a 3x3mm QFN EP with 0.5mm pitch, this surface-mount component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NB7V52MMNTXG technical specifications.
| Package/Case | QFN EP |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Frequency | 12GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -34mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.35ns |
| Quiescent Current | 110mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7V52MMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
