
1:6 CML Clock/Data Fanout Buffer with integrated 2:1 differential input multiplexer. Operates at 1.8V supply voltage, supporting a maximum frequency of 6GHz and data rates up to 10Gbps. Features differential mode of operation and is housed in a 5x5mm QFN package for surface mounting. This halogen-free, lead-free, and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock, Translator |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 125mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Width | 5mm |
| RoHS | Compliant |