The NB7VPQ701MMUTBG is a quad differential line transceiver from Onsemi, featuring a JEDEC package code of S-XQCC-N12. It has a width and length of 1.6mm, and a temperature grade of industrial. The device operates within a supply voltage range of 1.71 to 1.89V, and has a maximum operating temperature of 85 degrees Celsius. It is designed for use in telecom applications, and has a terminal position of quad.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |