
1:4 differential CML fanout buffer supporting 1.8V, 2.5V, and 3.3V operation. Features a maximum frequency of 8.5GHz and data rates up to 14Gbps, with a selectable input equalizer for signal integrity. This surface mount component is housed in a 3x3mm QFN16 package, operating across a temperature range of -40°C to 85°C. It offers a propagation delay of 225ps and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Clock |
| Max Frequency | 8.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 210mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Current | 170mA |
| Turn-On Delay Time | 0.225ns |
| Width | 3mm |
| RoHS | Compliant |