
Automotive-grade LVDS line driver operating up to 400Mbps. Features a 3.3V nominal supply voltage (3V-3.6V range) and a maximum supply current of 10mA. This 5-terminal SOT-23 package offers inverted output polarity and differential input characteristics, meeting AEC-Q100 screening levels. Designed for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Onsemi NBA3N011SSNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBA3N011SSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N011SSNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.