The NBA3N200SDG is an 8-channel dual-line transceiver from Onsemi, operating at a nominal supply voltage of 3.3V and a maximum supply current of 22uA. This device is designed for automotive applications, with a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100. It is packaged in a R-PDSO-G8 package, suitable for surface mount applications. The transceiver is capable of operating over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBA3N200SDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N200SDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBA3N200SDG
Onsemi product discontinuance notice PD24582Z detailing end-of-life schedules, last time buy dates, and replacement parts for various NCV, AR, and ASX series components.