The NBA3N200SDR2G is an 8-channel dual-line transceiver from Onsemi, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply current of 22mA. The device is packaged in a SOP8 format and meets the AEC-Q100 screening level. This transceiver is suitable for use in automotive applications.
Onsemi NBA3N200SDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N200SDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.