The NBA3N201SDR2G is an 8-pin SOIC-8 package automotive complementary line transceiver from Onsemi. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device has a maximum supply current of 24mA. It is a single-function device with differential input characteristics and complementary output polarity.
Onsemi NBA3N201SDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N201SDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.