The NBA3N206SDR2G is an 8-channel differential line transceiver from Onsemi. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. The supply current is maximized at 24mA. The transceiver features differential input characteristics and a complementary output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBA3N206SDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NBA3N206SDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBA3N206SDR2G
Product discontinuance notice for onsemi image sensors, Zener diodes, and power ICs. Last time buy: March 30, 2023. Last ship: September 30, 2023.