
The NBC12429AFAG is a 400MHz crystal oscillator from Onsemi. It operates over a temperature range of -40°C to 85°C and has a supply current of 75mA. The oscillator is packaged in a lead-free LQFP package and is RoHS compliant. It is designed for use in clock and timing applications and features a PLL for frequency synthesis.
Onsemi NBC12429AFAG technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12429 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12429AFAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
