The NBC12429AMNR4G is a clock generator from Onsemi with a QFN EP package and surface mount. It operates at a maximum frequency of 400MHz and has a maximum supply voltage of 5.25V. The device is RoHS compliant and lead free, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi NBC12429AMNR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBC12429AMNR4G technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12429 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12429AMNR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.