
This clock generator from Onsemi features a maximum operating frequency of 800MHz and a supply voltage of 5V. It is packaged in a 32-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. Note that this device contains lead and is not RoHS compliant.
Onsemi NBC12430AFAR2 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430AFAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
