This Onsemi clock generator operates at a maximum frequency of 800MHz and a supply voltage of 5V. It is available in a PLCC-28 package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi NBC12430AFNR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430AFNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
