
This Onsemi clock generator is packaged in a PLCC case and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount and is RoHS compliant. The device operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3.135V, with a maximum frequency of 800MHz.
Onsemi NBC12430AFNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBC12430 |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12430AFNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
