
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz), 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBC12439AFAR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | NBC12439 |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12439AFAR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
