The NBC12439FAR2G is a clock generator IC from Onsemi, packaged in the LQFP format for surface mount applications. It operates over a temperature range of 0 to 70°C and is designed to handle a maximum supply voltage of 5.25V. The device features a maximum frequency of 800MHz and a supply current of 85mA. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Onsemi NBC12439FAR2G technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | NBC12439 |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBC12439FAR2G to view detailed technical specifications.
No datasheet is available for this part.