Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBRB8H100T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBRB8H100T4G technical specifications.
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Series | MBRB8H100T4G |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBRB8H100T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.