
The NBRD5H100T4G is a single-element general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 105A and a maximum reverse voltage of 100V. The diode is packaged in a DPAK-3/2 package and is lead free and halogen free. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Onsemi NBRD5H100T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBRD5H100T4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Element Configuration | Single |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 105A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 105A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBRD5H100T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
